



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,59900 € | 25,99 € |
| 30 | 2,31833 € | 69,55 € |
| 50 | 2,20580 € | 110,29 € |
| 100 | 2,06830 € | 206,83 € |
| 250 | 1,91124 € | 477,81 € |
| 500 | 1,80870 € | 904,35 € |
| 1.000 | 1,71846 € | 1.718,46 € |
| 2.500 | 1,61554 € | 4.038,85 € |
| 5.000 | 1,58395 € | 7.919,75 € |
| Unit Price without VAT: | 2,59900 € |
|---|---|
| Unit Price with VAT: | 3,04083 € |











