



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72800 € | 7,28 € |
| 30 | 0,64167 € | 19,25 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,56400 € | 56,40 € |
| 250 | 0,51528 € | 128,82 € |
| 500 | 0,48340 € | 241,70 € |
| 1.000 | 0,45530 € | 455,30 € |
| 2.500 | 0,42321 € | 1.058,02 € |
| 5.000 | 0,40228 € | 2.011,40 € |
| Unit Price without VAT: | 0,72800 € |
|---|---|
| Unit Price with VAT: | 0,85176 € |











