



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63000 € | 6,30 € |
| 30 | 0,55433 € | 16,63 € |
| 50 | 0,52380 € | 26,19 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,44380 € | 110,95 € |
| 500 | 0,41592 € | 207,96 € |
| 1.000 | 0,39131 € | 391,31 € |
| 2.500 | 0,36324 € | 908,10 € |
| 5.000 | 0,34491 € | 1.724,55 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |











