



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62000 € | 6,20 € |
| 30 | 0,57400 € | 17,22 € |
| 50 | 0,55360 € | 27,68 € |
| 100 | 0,52700 € | 52,70 € |
| 250 | 0,49400 € | 123,50 € |
| 500 | 0,47042 € | 235,21 € |
| 1.000 | 0,44795 € | 447,95 € |
| 2.500 | 0,41990 € | 1.049,75 € |
| 5.000 | 0,39987 € | 1.999,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |











