



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60900 € | 6,09 € |
| 30 | 0,56333 € | 16,90 € |
| 50 | 0,54360 € | 27,18 € |
| 100 | 0,51760 € | 51,76 € |
| 250 | 0,48508 € | 121,27 € |
| 500 | 0,46190 € | 230,95 € |
| 1.000 | 0,43984 € | 439,84 € |
| 2.500 | 0,41231 € | 1.030,78 € |
| 5.000 | 0,39263 € | 1.963,15 € |
| Unit Price without VAT: | 0,60900 € |
|---|---|
| Unit Price with VAT: | 0,71253 € |











