


0015474037 | |
|---|---|
DigiKey Part Number | WM25222-ND |
Manufacturer | |
Manufacturer Product Number | 0015474037 |
Description | CONN CIC FFC RCPT 3POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474037 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Gold |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type CIC, FFC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 50 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,13200 € | 28,30 € |
| 70 | 1,05257 € | 73,68 € |
| 140 | 1,00221 € | 140,31 € |
| 280 | 0,95432 € | 267,21 € |
| 560 | 0,90875 € | 508,90 € |
| 1.050 | 0,86933 € | 912,80 € |
| 2.520 | 0,81727 € | 2.059,52 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |


