



1-178288-5 | |
|---|---|
DigiKey Part Number | A29425-ND |
Manufacturer | |
Manufacturer Product Number | 1-178288-5 |
Description | CONN RCPT HSG 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178288-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77080 € | 19,27 € |
| 50 | 0,73400 € | 36,70 € |
| 100 | 0,69880 € | 69,88 € |
| 300 | 0,64663 € | 193,99 € |
| 600 | 0,61575 € | 369,45 € |
| 1.200 | 0,58636 € | 703,63 € |
| 2.700 | 0,55375 € | 1.495,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |



























