



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69500 € | 6,95 € |
| 30 | 0,64267 € | 19,28 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,59020 € | 59,02 € |
| 250 | 0,55324 € | 138,31 € |
| 500 | 0,52680 € | 263,40 € |
| 1.000 | 0,50165 € | 501,65 € |
| 2.500 | 0,47024 € | 1.175,60 € |
| 5.000 | 0,44781 € | 2.239,05 € |
| Unit Price without VAT: | 0,69500 € |
|---|---|
| Unit Price with VAT: | 0,81315 € |











