
0511100850-08-A-6-Y | |
|---|---|
DigiKey Part Number | 0511100850-08-A-6-Y-ND |
Manufacturer | Amphenol Matrix |
Manufacturer Product Number | 0511100850-08-A-6-Y |
Description | 8 CIRC CABLE ASSY 8" Y |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Matrix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,79000 € | 37,90 € |
| 25 | 3,64160 € | 91,04 € |
| 50 | 3,53360 € | 176,68 € |
| 100 | 3,42850 € | 342,85 € |
| 250 | 3,29448 € | 823,62 € |
| 500 | 3,19654 € | 1.598,27 € |
| 1.000 | 3,10152 € | 3.101,52 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,90230 € |

