HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-B669A

DigiKey Part Number
2508-R41-B669ATR-ND - Tape & Reel (TR)
2508-R41-B669ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-B669A
Description
CONN HSD 4+0 NORMAL RIGHT-ANGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,06000 €5,06 €
104,29500 €42,95 €
254,02560 €100,64 €
503,83300 €191,65 €
1003,65010 €365,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,47580 €695,16 €
4003,30998 €1.323,99 €
6003,21667 €1.930,00 €
1.0003,10289 €3.102,89 €
1.4003,03017 €4.242,24 €
2.0002,95498 €5.909,96 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:5,92020 €