
R41-A624C | |
|---|---|
DigiKey Part Number | P124188-2-ND - Tape & Reel (TR) P124188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A624C |
Description | CONN HSD 4+0 NORMAL VERTICAL TYP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R41-A624C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,06480 € | 101,62 € |
| 50 | 3,87060 € | 193,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,58187 € | 537,28 € |
| 300 | 3,41093 € | 1.023,28 € |
| 450 | 3,31476 € | 1.491,64 € |
| 750 | 3,19752 € | 2.398,14 € |
| 1.050 | 3,12256 € | 3.278,69 € |
| 1.500 | 3,04505 € | 4.567,57 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 5,97870 € |


