HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-A624B

DigiKey Part Number
P124187-2-ND - Tape & Reel (TR)
P124187-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-A624B
Description
CONN HSD 4+0 NORMAL VERTICAL TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code B
Housing Color
Cream
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,17000 €5,17 €
104,39200 €43,92 €
254,11600 €102,90 €
503,91940 €195,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,62700 €544,05 €
3003,45387 €1.036,16 €
4503,35649 €1.510,42 €
7503,23777 €2.428,33 €
1.0503,16188 €3.319,97 €
1.5003,08338 €4.625,07 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,04890 €