
MM3825CN3YRE | |
|---|---|
DigiKey Part Number | 2508-MM3825CN3YRETR-ND - Tape & Reel (TR) 2508-MM3825CN3YRECT-ND - Cut Tape (CT) 2508-MM3825CN3YREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3825CN3YRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SON-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,32890 € | 328,90 € |
| 2.500 | 0,31548 € | 788,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31662 € | 1.583,10 € |
| 10.000 | 0,30977 € | 3.097,70 € |
| 15.000 | 0,30634 € | 4.595,10 € |
| 25.000 | 0,30254 € | 7.563,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

