Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3825CN3YRE

DigiKey Part Number
2508-MM3825CN3YRETR-ND - Tape & Reel (TR)
2508-MM3825CN3YRECT-ND - Cut Tape (CT)
2508-MM3825CN3YREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3825CN3YRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SON-6C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48500 €4,85 €
250,43600 €10,90 €
1000,38260 €38,26 €
2500,35704 €89,26 €
5000,34160 €170,80 €
1.0000,32890 €328,90 €
2.5000,31548 €788,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31662 €1.583,10 €
10.0000,30977 €3.097,70 €
15.0000,30634 €4.595,10 €
25.0000,30254 €7.563,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €