
ZX75HP-110-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75HP-110-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75HP-110-S+ |
Description | RF FILTER HIPASS 1.343GHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.343GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.315GHz Bandwidth 1.2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.343GHz Center | |
Bandwidth | 2.315GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| 10 | 63,17100 € | 631,71 € |
| 25 | 61,85560 € | 1.546,39 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 86,50980 € |

