
ZX75BP-2250-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-2250-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-2250-S+ |
Description | RF FILTER BAND PASS 2.25GHZ MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,03000 € | 121,03 € |
| 10 | 103,54100 € | 1.035,41 € |
| Unit Price without VAT: | 121,03000 € |
|---|---|
| Unit Price with VAT: | 141,60510 € |

