


ZVE-6W-83+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-6W-83+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-6W-83+ |
Description | HP AMP, 2000 MHZ TO 8000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar, WiFi 2GHz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 8GHz | |
P1dB | 37dBm | |
Gain | 41dB | |
Noise Figure | 10dB | |
RF Type | 5G, Radar, WiFi | |
Voltage - Supply | 14V ~ 16V | |
Current - Supply | 800mA | |
Test Frequency | 2GHz ~ 8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.088,95000 € | 4.088,95 € |
| Unit Price without VAT: | 4.088,95000 € |
|---|---|
| Unit Price with VAT: | 4.784,07150 € |


