
ZVBP-2400-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-2400-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-2400-S+ |
Description | RF FILTER BANDPASS 2.4GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1.2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 5.197" L x 1.181" W (132.00mm x 30.00mm) | |
Height (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,17000 € | 463,17 € |
| Unit Price without VAT: | 463,17000 € |
|---|---|
| Unit Price with VAT: | 541,90890 € |


