
UNAT-8A+ | |
|---|---|
DigiKey Part Number | 3157-UNAT-8A+-ND |
Manufacturer | |
Manufacturer Product Number | UNAT-8A+ |
Description | 8 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 1.2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1.2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| 10 | 25,03300 € | 250,33 € |
| 50 | 24,16560 € | 1.208,28 € |
| 100 | 23,56970 € | 2.356,97 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 32,68980 € |

