
TCW1-362+ | |
|---|---|
DigiKey Part Number | 3157-TCW1-362+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCW1-362+ |
Description | 1:1 LTCC XFMR, 2150 - 3600 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.15GHz ~ 3.6GHz 1:1 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.15GHz ~ 3.6GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 13° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29090 € | 645,45 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,51035 € |




