RF Amplifier IC 5G, Radar 300MHz ~ 26.5GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVGA-273+

DigiKey Part Number
3157-PVGA-273+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVGA-273+
Description
SMT VGA, 0.3-26.5 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 300MHz ~ 26.5GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
300MHz ~ 26.5GHz
P1dB
15.7dBm
Gain
13.3dB
Noise Figure
4.2dB
RF Type
5G, Radar
Voltage - Supply
5V, 8V
Current - Supply
80mA
Test Frequency
6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,74054 €12.870,27 €
Manufacturers Standard Package
Unit Price without VAT:25,74054 €
Unit Price with VAT:30,11643 €