
HFTC-26+ | |
|---|---|
DigiKey Part Number | 3157-HFTC-26+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFTC-26+ |
Description | CER FILTER 5GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center High Pass Ceramic Filter 4 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09643 € | 2.096,43 € |
| Unit Price without VAT: | 2,09643 € |
|---|---|
| Unit Price with VAT: | 2,45282 € |

