


BEBK-3SG-20D-24N-H1-N/P-C-C-460MM | |
|---|---|
DigiKey Part Number | 3939-BEBK-3SG-20D-24N-H1-N/P-C-C-460MMTB-ND |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-20D-24N-H1-N/P-C-C-460MM |
Description | LIGHT CURTAIN |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Category | Number of Beams 2 |
Manufacturer Milont Technology Co., Ltd | Beam Pitch 20mm |
Packaging Box | Operating Range 0 ~ 30.0m |
Part Status Active | Voltage - Supply 10 ~ 30VDC |
Protective Height 460mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,68000 € | 624,68 € |
| 3 | 499,74000 € | 1.499,22 € |
| Unit Price without VAT: | 624,68000 € |
|---|---|
| Unit Price with VAT: | 730,87560 € |

