
HoFL2-150A-75mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-150A-75mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-150A-75mV-0.5% |
Description | RESISTOR SHUNT 0.5 mOHM 0.5% 150 |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 11.25W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 11.25W | |
Composition | Metal Element | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 0.866" W (150.00mm x 22.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,35600 € | 63,56 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,11980 € |



