
9083-1-00-15-00-00-38-0 | |
|---|---|
DigiKey Part Number | 54-9083-1-00-15-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 9083-1-00-15-00-00-38-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.110" (2.79mm) | |
Length - Below Flange | - | |
Length - Overall | 0.118" (3.00mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24708 € | 61,77 € |
| 500 | 0,23526 € | 117,63 € |
| 1.000 | 0,22401 € | 224,01 € |
| 3.000 | 0,20729 € | 621,87 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |



