
889-10-006-70-502010 | |
|---|---|
DigiKey Part Number | 54-889-10-006-70-502010-ND |
Manufacturer | |
Manufacturer Product Number | 889-10-006-70-502010 |
Description | WIRE TERMINATION SPRING-LOADED T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,98000 € | 159,80 € |
| 25 | 14,97960 € | 374,49 € |
| 50 | 14,26480 € | 713,24 € |
| 100 | 13,58420 € | 1.358,42 € |
| 250 | 12,73448 € | 3.183,62 € |
| 500 | 12,12752 € | 6.063,76 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 21,99600 € |


