
889-10-004-70-502010 | |
|---|---|
DigiKey Part Number | 54-889-10-004-70-502010-ND |
Manufacturer | |
Manufacturer Product Number | 889-10-004-70-502010 |
Description | WIRE TERMINATION SPRING-LOADED T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 10,65700 € | 106,57 € |
| 25 | 9,98960 € | 249,74 € |
| 50 | 9,51280 € | 475,64 € |
| 100 | 9,05880 € | 905,88 € |
| 250 | 8,49204 € | 2.123,01 € |
| 500 | 8,08712 € | 4.043,56 € |
| 1.000 | 7,70162 € | 7.701,62 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,67180 € |

