
875-10-008-10-012000 | |
|---|---|
DigiKey Part Number | 54-875-10-008-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 875-10-008-10-012000 |
Description | 100" PITCH, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 15 | 10,62467 € | 159,37 € |
| 30 | 10,11767 € | 303,53 € |
| 60 | 9,63467 € | 578,08 € |
| 105 | 9,26190 € | 972,50 € |
| 255 | 8,70016 € | 2.218,54 € |
| 510 | 8,28533 € | 4.225,52 € |
| 1.005 | 7,89868 € | 7.938,17 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,05790 € |


