
873-22-010-00-012101 | |
|---|---|
DigiKey Part Number | 54-873-22-010-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 873-22-010-00-012101 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 16,17200 € | 161,72 € |
| 30 | 14,96600 € | 448,98 € |
| 50 | 14,43640 € | 721,82 € |
| 100 | 13,74770 € | 1.374,77 € |
| 250 | 12,88792 € | 3.221,98 € |
| 500 | 12,27356 € | 6.136,78 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,26510 € |


