
872-22-004-10-012101 | |
|---|---|
DigiKey Part Number | 54-872-22-004-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 872-22-004-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 15 | 9,52000 € | 142,80 € |
| 30 | 9,06533 € | 271,96 € |
| 60 | 8,63250 € | 517,95 € |
| 105 | 8,29848 € | 871,34 € |
| 255 | 7,79514 € | 1.987,76 € |
| 510 | 7,42343 € | 3.785,95 € |
| 1.005 | 7,07698 € | 7.112,36 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,49010 € |


