
858-22-004-80-012101 | |
|---|---|
DigiKey Part Number | ED11582-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-004-80-012101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 16 | 7,66875 € | 122,70 € |
| 112 | 6,68518 € | 748,74 € |
| 512 | 6,00584 € | 3.074,99 € |
| 1.008 | 5,72587 € | 5.771,68 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 10,91610 € |


