
858-10-002-10-001000 | |
|---|---|
DigiKey Part Number | 54-858-10-002-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-10-001000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 23 | 10,80522 € | 248,52 € |
| 46 | 10,28978 € | 473,33 € |
| 69 | 9,99957 € | 689,97 € |
| 115 | 9,64574 € | 1.109,26 € |
| 253 | 9,12415 € | 2.308,41 € |
| 506 | 8,68917 € | 4.396,72 € |
| 1.012 | 8,27502 € | 8.374,32 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 15,78330 € |


