
855-22-016-10-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-016-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-016-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 12,24500 € | 122,45 € |
| 49 | 10,94571 € | 536,34 € |
| 98 | 10,42357 € | 1.021,51 € |
| 147 | 10,12966 € | 1.489,06 € |
| 294 | 9,64663 € | 2.836,11 € |
| 539 | 9,24323 € | 4.982,10 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 16,85970 € |

