
855-22-012-30-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-012-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-012-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-012-30-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 9,30400 € | 93,04 € |
| 25 | 8,72080 € | 218,02 € |
| 65 | 8,15200 € | 529,88 € |
| 130 | 7,76308 € | 1.009,20 € |
| 260 | 7,39277 € | 1.922,12 € |
| 520 | 7,04029 € | 3.660,95 € |
| 1.040 | 6,70467 € | 6.972,86 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 12,81150 € |

