
855-22-004-10-041101 | |
|---|---|
DigiKey Part Number | 54-855-22-004-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-004-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,19720 € | 79,93 € |
| 50 | 3,04460 € | 152,23 € |
| 100 | 2,89910 € | 289,91 € |
| 250 | 2,71760 € | 679,40 € |
| 500 | 2,58792 € | 1.293,96 € |
| 1.000 | 2,46448 € | 2.464,48 € |
| 2.500 | 2,31036 € | 5.775,90 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,69170 € |


