
854-22-008-10-053101 | |
|---|---|
DigiKey Part Number | 54-854-22-008-10-053101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-008-10-053101 |
Description | .050" PITCH SINGLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,17000 € | 71,70 € |
| 49 | 6,40857 € | 314,02 € |
| 98 | 6,10276 € | 598,07 € |
| 147 | 5,93068 € | 871,81 € |
| 294 | 5,64779 € | 1.660,45 € |
| 539 | 5,41152 € | 2.916,81 € |
| 1.029 | 5,17046 € | 5.320,40 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 9,86310 € |


