8 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-008-10-043101

DigiKey Part Number
54-854-22-008-10-043101-ND
Manufacturer
Manufacturer Product Number
854-22-008-10-043101
Description
.050" PITCH SINGLE ROW, SOLDERCU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,65000 €8,65 €
107,35000 €73,50 €
496,56939 €321,90 €
986,25582 €613,07 €
1476,07932 €893,66 €
2945,78935 €1.702,07 €
5395,54714 €2.989,91 €
1.0295,30006 €5.453,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,65000 €
Unit Price with VAT:10,12050 €