
847-22-020-30-011101 | |
|---|---|
DigiKey Part Number | 54-847-22-020-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-020-30-011101 |
Description | 4MM PITCH DOUBLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,52000 € | 37,52 € |
| 10 | 31,89300 € | 318,93 € |
| 25 | 29,89720 € | 747,43 € |
| 50 | 28,47100 € | 1.423,55 € |
| 100 | 27,11350 € | 2.711,35 € |
| 250 | 25,41828 € | 6.354,57 € |
| Unit Price without VAT: | 37,52000 € |
|---|---|
| Unit Price with VAT: | 43,89840 € |

