
847-22-020-10-011101 | |
|---|---|
DigiKey Part Number | 54-847-22-020-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-020-10-011101 |
Description | 4MM PITCH DOUBLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 10 | 29,01900 € | 290,19 € |
| 25 | 27,20240 € | 680,06 € |
| 50 | 25,90500 € | 1.295,25 € |
| 100 | 24,66960 € | 2.466,96 € |
| 250 | 23,12724 € | 5.781,81 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 39,94380 € |

