
847-22-012-30-011101 | |
|---|---|
DigiKey Part Number | 54-847-22-012-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-012-30-011101 |
Description | 4MM PITCH DOUBLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 € | 26,10 € |
| 10 | 22,18500 € | 221,85 € |
| 25 | 20,79640 € | 519,91 € |
| 50 | 19,80400 € | 990,20 € |
| 100 | 18,85940 € | 1.885,94 € |
| 250 | 17,68008 € | 4.420,02 € |
| 500 | 16,83746 € | 8.418,73 € |
| Unit Price without VAT: | 26,10000 € |
|---|---|
| Unit Price with VAT: | 30,53700 € |

