10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

845-22-010-30-011101

DigiKey Part Number
54-845-22-010-30-011101-ND
Manufacturer
Manufacturer Product Number
845-22-010-30-011101
Description
4MM PITCH SINGLE ROW SMT OMNIBAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,77000 €20,77 €
1816,93444 €304,82 €
2716,45667 €444,33 €
5415,67130 €846,25 €
10814,92380 €1.611,77 €
25214,05865 €3.542,78 €
50413,38857 €6.747,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,77000 €
Unit Price with VAT:24,30090 €