
839-22-014-30-001101 | |
|---|---|
DigiKey Part Number | ED10871-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-014-30-001101 |
Description | CONN SPRING PISTON 14POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 28 | 12,06464 € | 337,81 € |
| 112 | 10,94080 € | 1.225,37 € |
| 504 | 9,84026 € | 4.959,49 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 17,86590 € |

