
839-22-004-10-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-004-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-004-10-001101 |
Description | 3 MM STOKE, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 3,91960 € | 97,99 € |
| 50 | 3,73220 € | 186,61 € |
| 105 | 3,54181 € | 371,89 € |
| 315 | 3,27768 € | 1.032,47 € |
| 525 | 3,16171 € | 1.659,90 € |
| 1.050 | 3,01092 € | 3.161,47 € |
| 2.520 | 2,83079 € | 7.133,59 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,75640 € |

