
837-22-005-30-001101 | |
|---|---|
DigiKey Part Number | ED10797-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-005-30-001101 |
Description | CONN SPRING PISTON 5POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 40 | 4,70050 € | 188,02 € |
| 120 | 4,34975 € | 521,97 € |
| 520 | 3,92238 € | 2.039,64 € |
| 1.000 | 3,74568 € | 3.745,68 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,13700 € |

