
837-22-004-30-001101 | |
|---|---|
DigiKey Part Number | ED10796-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 50 | 3,81740 € | 190,87 € |
| 100 | 3,63520 € | 363,52 € |
| 500 | 3,24508 € | 1.622,54 € |
| 1.000 | 3,09031 € | 3.090,31 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,89680 € |

