



818-22-012-10-001101 | |
|---|---|
DigiKey Part Number | ED10697-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-012-10-001101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 818-22-012-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,77800 € | 87,78 € |
| 33 | 8,06879 € | 266,27 € |
| 66 | 7,68379 € | 507,13 € |
| 132 | 7,31705 € | 965,85 € |
| 264 | 6,96807 € | 1.839,57 € |
| 528 | 6,63580 € | 3.503,70 € |
| 1.023 | 6,33362 € | 6.479,29 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,08610 € |



