
810-22-003-40-005191 | |
|---|---|
DigiKey Part Number | ED10995TR-ND - Tape & Reel (TR) ED10995CT-ND - Cut Tape (CT) ED10995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 810-22-003-40-005191 |
Description | CONN SPRING PISTON 3POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 810-22-003-40-005191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,00600 € | 30,06 € |
| 100 | 2,55470 € | 255,47 € |
| 500 | 2,33586 € | 1.167,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 2,11552 € | 3.067,50 € |
| 2.900 | 2,01466 € | 5.842,51 € |
| 4.350 | 1,95792 € | 8.516,95 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |



