
804-22-030-10-004101 | |
|---|---|
DigiKey Part Number | ED10897-ND |
Manufacturer | |
Manufacturer Product Number | 804-22-030-10-004101 |
Description | CONN SPRING PISTON 30POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 19 | 22,79474 € | 433,10 € |
| 38 | 21,70711 € | 824,87 € |
| 57 | 21,09526 € | 1.202,43 € |
| 114 | 20,08921 € | 2.290,17 € |
| 266 | 18,92489 € | 5.034,02 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 32,83020 € |

