
804-22-024-10-004101 | |
|---|---|
DigiKey Part Number | ED10896-ND |
Manufacturer | |
Manufacturer Product Number | 804-22-024-10-004101 |
Description | CONN SPRING PISTON 24POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 € | 23,58 € |
| 22 | 18,95318 € | 416,97 € |
| 44 | 18,04909 € | 794,16 € |
| 66 | 17,54015 € | 1.157,65 € |
| 110 | 16,91973 € | 1.861,17 € |
| 264 | 15,90735 € | 4.199,54 € |
| 506 | 15,19462 € | 7.688,48 € |
| Unit Price without VAT: | 23,58000 € |
|---|---|
| Unit Price with VAT: | 27,58860 € |


