
6368-0-33-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED10653-ND |
Manufacturer | |
Manufacturer Product Number | 6368-0-33-15-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.326" (8.28mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.088" (2.24mm) | |
Tail Diameter | - | |
Socket Depth | 0.110" (2.79mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,64950 € | 64,95 € |
| 250 | 0,60876 € | 152,19 € |
| 500 | 0,57968 € | 289,84 € |
| 1.000 | 0,55201 € | 552,01 € |
| 2.500 | 0,51745 € | 1.293,62 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

